
FM51119 | |
|---|---|
DigiKey Part Number | 5328-FM51119-ND |
Manufacturer | |
Manufacturer Product Number | FM51119 |
Description | ANTENNA TYPE N PLUG 1.7 MHZ-1.85 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 3.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (1GHz ~ 2GHz) | Termination N Type Male |
Frequency (Center/Band) 1.775GHz | Mounting Type Connector Mount |
Frequency Range 1.7GHz ~ 1.85GHz | Height (Max) 11.900" (302.26mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,45000 € | 732,45 € |
| 10 | 696,60000 € | 6.966,00 € |
| Unit Price without VAT: | 732,45000 € |
|---|---|
| Unit Price with VAT: | 871,61550 € |

