
FM51096 | |
|---|---|
DigiKey Part Number | 5328-FM51096-ND |
Manufacturer | |
Manufacturer Product Number | FM51096 |
Description | ANTENNA TYPE N JACK 806 MHZ-2.5 |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, IoT, LoRa, LPWAN, LTE, Wi-Fi Dome N Type Female Ceiling Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.653GHz | |
Frequency Range | 806MHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | 3G, 4G, 5G, IoT, LoRa, LPWAN, LTE, Wi-Fi |

