
FM51087 | |
|---|---|
DigiKey Part Number | 5328-FM51087-ND |
Manufacturer | |
Manufacturer Product Number | FM51087 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5.8 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.1GHz | |
Frequency Range | 2.4GHz ~ 5.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.800" (198.12mm) | |
Applications | 5G, Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,29000 € | 30,29 € |
| 10 | 24,60800 € | 246,08 € |
| 25 | 23,18800 € | 579,70 € |
| 100 | 21,62740 € | 2.162,74 € |
| 250 | 20,88368 € | 5.220,92 € |
| Unit Price without VAT: | 30,29000 € |
|---|---|
| Unit Price with VAT: | 36,04510 € |

