
FM51085 | |
|---|---|
DigiKey Part Number | 5328-FM51085-ND |
Manufacturer | |
Manufacturer Product Number | FM51085 |
Description | ANTENNA SMA PLUG 3.4 MHZ-3.8 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CBRS Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.4GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.800" (198.12mm) | |
Applications | CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 17,50400 € | 175,04 € |
| 25 | 16,43800 € | 410,95 € |
| 100 | 15,26680 € | 1.526,68 € |
| 250 | 14,70860 € | 3.677,15 € |
| 500 | 14,37220 € | 7.186,10 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

