
FM51082 | |
|---|---|
DigiKey Part Number | 5328-FM51082-ND |
Manufacturer | |
Manufacturer Product Number | FM51082 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5.825 G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.112GHz | |
Frequency Range | 2.4GHz ~ 5.825GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.600" (116.84mm) | |
Applications | Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,74000 € | 45,74 € |
| 10 | 37,61800 € | 376,18 € |
| 25 | 35,59000 € | 889,75 € |
| 100 | 33,36080 € | 3.336,08 € |
| 250 | 32,29860 € | 8.074,65 € |
| Unit Price without VAT: | 45,74000 € |
|---|---|
| Unit Price with VAT: | 54,43060 € |

