
FM51081 | |
|---|---|
DigiKey Part Number | 5328-FM51081-ND |
Manufacturer | |
Manufacturer Product Number | FM51081 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5.825 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.112GHz | |
Frequency Range | 2.4GHz ~ 5.825GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.300" (109.22mm) | |
Applications | Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| 10 | 18,08900 € | 180,89 € |
| 25 | 16,99560 € | 424,89 € |
| 100 | 15,79390 € | 1.579,39 € |
| 250 | 15,22108 € | 3.805,27 € |
| 500 | 14,87588 € | 7.437,94 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |

