
FM51080 | |
|---|---|
DigiKey Part Number | 5328-FM51080-ND |
Manufacturer | |
Manufacturer Product Number | FM51080 |
Description | ANTENNA SMA PLUG 2.4 MHZ-5.825 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard 802.15.4, Bluetooth, Cellular, WiFi | Termination RP-SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 4.112GHz | Height (Max) 4.200" (106.68mm) |
Frequency Range 2.4GHz ~ 5.825GHz | Applications 5G, Bluetooth, IoT, Wi-Fi, WLAN, Zigbee™ |
Antenna Type Whip, Tilt |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,26200 € | 72,62 € |
| 25 | 6,75800 € | 168,95 € |
| 100 | 6,20340 € | 620,34 € |
| 250 | 5,93908 € | 1.484,77 € |
| 500 | 5,77974 € | 2.889,87 € |
| 1.000 | 5,64861 € | 5.648,61 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

