
FM51077 | |
|---|---|
DigiKey Part Number | 5328-FM51077-ND |
Manufacturer | |
Manufacturer Product Number | FM51077 |
Description | ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 30 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.200" (106.68mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 10 | 11,28000 € | 112,80 € |
| 25 | 10,54520 € | 263,63 € |
| 100 | 9,73750 € | 973,75 € |
| 250 | 9,35256 € | 2.338,14 € |
| 500 | 9,12056 € | 4.560,28 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |

