
FM51067 | |
|---|---|
DigiKey Part Number | 5328-FM51067-ND |
Manufacturer | |
Manufacturer Product Number | FM51067 |
Description | ANTENNA TYPE N JACK 1.57 MHZ-1.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 35dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.850" (174.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,12000 € | 304,12 € |
| 10 | 263,08900 € | 2.630,89 € |
| 25 | 252,84840 € | 6.321,21 € |
| Unit Price without VAT: | 304,12000 € |
|---|---|
| Unit Price with VAT: | 361,90280 € |

