
FM51064 | |
|---|---|
DigiKey Part Number | 5328-FM51064-ND |
Manufacturer | |
Manufacturer Product Number | FM51064 |
Description | ANTENNA TYPE N PLUG 2.45 MHZ-2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.45GHz ~ 2.55GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.100" (104.14mm) | |
Applications | Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 € | 230,14 € |
| 10 | 197,74400 € | 1.977,44 € |
| 25 | 189,65840 € | 4.741,46 € |
| Unit Price without VAT: | 230,14000 € |
|---|---|
| Unit Price with VAT: | 273,86660 € |

