
FM51058 | |
|---|---|
DigiKey Part Number | 5328-FM51058-ND |
Manufacturer | |
Manufacturer Product Number | FM51058 |
Description | ANTENNA TYPE N JACK 800 MHZ-3 GH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, LTE, Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.9GHz | |
Frequency Range | 800MHz ~ 3GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.780" (96.00mm) | |
Applications | 3G, 4G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,57000 € | 499,57 € |
| 10 | 437,28500 € | 4.372,85 € |
| Unit Price without VAT: | 499,57000 € |
|---|---|
| Unit Price with VAT: | 594,48830 € |

