
FM51056 | |
|---|---|
DigiKey Part Number | 5328-FM51056-ND |
Manufacturer | |
Manufacturer Product Number | FM51056 |
Description | ANTENNA SMA PLUG 900 MHZ-960 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, RFID Whip, Tilt SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 930MHz | |
Frequency Range | 900MHz ~ 960MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.760" (70.10mm) | |
Applications | ISM, LoRa, LPWAN, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,00000 € | 63,00 € |
| 10 | 52,30000 € | 523,00 € |
| 25 | 49,62680 € | 1.240,67 € |
| 100 | 46,68990 € | 4.668,99 € |
| Unit Price without VAT: | 63,00000 € |
|---|---|
| Unit Price with VAT: | 74,97000 € |

