
FM51028 | |
|---|---|
DigiKey Part Number | 5328-FM51028-ND |
Manufacturer | |
Manufacturer Product Number | FM51028 |
Description | ANTENNA TYPE N JACK 902 MHZ-928 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.550" (623.57mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,31000 € | 130,31 € |
| 10 | 110,35600 € | 1.103,56 € |
| 25 | 105,37480 € | 2.634,37 € |
| Unit Price without VAT: | 130,31000 € |
|---|---|
| Unit Price with VAT: | 155,06890 € |

