Cable Assembly Coaxial TRT to Cable 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MSA00677-60

DigiKey Part Number
5328-FM3MSA00677-60-ND
Manufacturer
Manufacturer Product Number
FM3MSA00677-60
Description
TRT THREADED PLUG TO BLUNT CUT 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRT to Cable 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Fairview Microwave
Length
60.0" (1.5m) 5.0'
Packaging
Bulk
Cable Impedance
124 Ohms
Part Status
Active
Connector Impedance
78 Ohms
Style
TRT to Cable
Overall Impedance
78 Ohms
1st Connector
TRT Plug
Frequency - Max
500 MHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,48000 €239,48 €
Manufacturers Standard Package
Unit Price without VAT:239,48000 €
Unit Price with VAT:284,98120 €