
FM3MSA00657-36 | |
|---|---|
DigiKey Part Number | 5328-FM3MSA00657-36-ND |
Manufacturer | |
Manufacturer Product Number | FM3MSA00657-36 |
Description | BEND RELIEF TRB 3-SLOT PLUG TO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Cable Impedance | 124 Ohms | |
Connector Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 MHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,85000 € | 285,85 € |
| Unit Price without VAT: | 285,85000 € |
|---|---|
| Unit Price with VAT: | 340,16150 € |

