Cable Assembly Coaxial TRT to TRB 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MSA00600-12

DigiKey Part Number
5328-FM3MSA00600-12-ND
Manufacturer
Manufacturer Product Number
FM3MSA00600-12
Description
LSZH 1553 TRB 3-LUG JACK BULKHEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRT to TRB 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
78 Ohms
Style
TRT to TRB
Connector Impedance
78 Ohms
1st Connector
TRB Jack
Overall Impedance
78 Ohms
1st Contact Gender
Female
Frequency - Max
500 MHz
1st Connector Mounting Type
Panel Mount
Color
Blue
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-30°C ~ 80°C
2nd Connector
TRT Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,41000 €255,41 €
Manufacturers Standard Package
Unit Price without VAT:255,41000 €
Unit Price with VAT:303,93790 €