Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MSA00579-12

DigiKey Part Number
5328-FM3MSA00579-12-ND
Manufacturer
Manufacturer Product Number
FM3MSA00579-12
Description
LSZH 1553 TRB 3-SLOT PLUG TO TRB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
78 Ohms
Style
TRB to TRB
Connector Impedance
78 Ohms
1st Connector
TRB Plug
Overall Impedance
78 Ohms
1st Contact Gender
Male
Frequency - Max
500 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
TRB Jack
Operating Temperature
-30°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1305,81000 €305,81 €
Manufacturers Standard Package
Unit Price without VAT:305,81000 €
Unit Price with VAT:363,91390 €