Cable Assembly Coaxial TRB to Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MSA00551-12

DigiKey Part Number
5328-FM3MSA00551-12-ND
Manufacturer
Manufacturer Product Number
FM3MSA00551-12
Description
LEAD FREE 1553 TRB 3-LUG JACK TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Impedance
78 Ohms
Part Status
Active
Connector Impedance
78 Ohms
Style
TRB to Cable
Overall Impedance
78 Ohms
1st Connector
TRB Jack
Frequency - Max
400 MHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,77000 €187,77 €
Manufacturers Standard Package
Unit Price without VAT:187,77000 €
Unit Price with VAT:223,44630 €