
FM3MSA00453-12 | |
|---|---|
DigiKey Part Number | 5328-FM3MSA00453-12-ND |
Manufacturer | |
Manufacturer Product Number | FM3MSA00453-12 |
Description | LEAD FREE 3-LUG TRB JACK WITH BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRB to Cable | |
1st Connector | TRB Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Cable Impedance | 78 Ohms | |
Connector Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 10 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,24000 € | 98,24 € |
| Unit Price without VAT: | 98,24000 € |
|---|---|
| Unit Price with VAT: | 116,90560 € |

