Cable Assembly Coaxial TRS to Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MP2341-36

DigiKey Part Number
5328-FM3MP2341-36-ND
Manufacturer
Manufacturer Product Number
FM3MP2341-36
Description
1553 TRS SUBMINIATURE PLUG TO BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRS to Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Impedance
78 Ohms
Part Status
Active
Connector Impedance
78 Ohms
Style
TRS to Cable
Overall Impedance
78 Ohms
1st Connector
TRS Plug
Frequency - Max
10 MHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,21000 €126,21 €
Manufacturers Standard Package
Unit Price without VAT:126,21000 €
Unit Price with VAT:150,18990 €