Cable Assembly Coaxial TRB to TRB 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MP2041-36

DigiKey Part Number
5328-FM3MP2041-36-ND
Manufacturer
Manufacturer Product Number
FM3MP2041-36
Description
TRB JACK TO TRB JACK 1553 CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Impedance
78 Ohms
Style
TRB to TRB
Connector Impedance
78 Ohms
1st Connector
TRB Jack
Overall Impedance
78 Ohms
1st Contact Gender
Female
Frequency - Max
10 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
TRB Jack
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,75000 €144,75 €
Manufacturers Standard Package
Unit Price without VAT:144,75000 €
Unit Price with VAT:172,25250 €