
FM2CP1127-20 | |
|---|---|
DigiKey Part Number | 5328-FM2CP1127-20-ND |
Manufacturer | |
Manufacturer Product Number | FM2CP1127-20 |
Description | COUPLER 1-67 GHZ 20 W 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, GSM, LTE 1GHz ~ 67GHz 20dB Module |
Category | Frequency 1GHz ~ 67GHz |
Manufacturer Fairview Microwave | Coupling Factor 20dB |
Packaging Bag | Applications 5G, GSM, LTE |
Part Status Active | Insertion Loss 0.8dB |
Coupler Type Standard | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.027,54000 € | 5.027,54 € |
| Unit Price without VAT: | 5.027,54000 € |
|---|---|
| Unit Price with VAT: | 5.982,77260 € |

