
FM2CP1126-20 | |
|---|---|
DigiKey Part Number | 5328-FM2CP1126-20-ND |
Manufacturer | |
Manufacturer Product Number | FM2CP1126-20 |
Description | COUPLER 18-40 GHZ 30 W 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, GSM, LTE 18GHz ~ 40GHz 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 18GHz ~ 40GHz | |
Coupling Factor | 20dB | |
Applications | 5G, GSM, LTE | |
Insertion Loss | 0.8dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.669,66000 € | 1.669,66 € |
| Unit Price without VAT: | 1.669,66000 € |
|---|---|
| Unit Price with VAT: | 1.986,89540 € |

