
FM2CP1122-10 | |
|---|---|
DigiKey Part Number | 5328-FM2CP1122-10-ND |
Manufacturer | |
Manufacturer Product Number | FM2CP1122-10 |
Description | COUPLER 1-40 GHZ 20 W 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, GSM, LTE 1GHz ~ 40GHz 10dB Module |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 40GHz |
Manufacturer Fairview Microwave | Coupling Factor 10dB |
Packaging Bag | Applications 5G, GSM, LTE |
Part Status Active | Insertion Loss 2.5dB |
Coupler Type Standard | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.822,12000 € | 1.822,12 € |
| Unit Price without VAT: | 1.822,12000 € |
|---|---|
| Unit Price with VAT: | 2.168,32280 € |

