RF Amplifier IC General Purpose 4.4GHz ~ 4.9GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM15B5004

DigiKey Part Number
5328-FM15B5004-ND
Manufacturer
Manufacturer Product Number
FM15B5004
Description
BI DIR AMP SMA 4.4GHZ-4.9GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4.4GHz ~ 4.9GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
4.4GHz ~ 4.9GHz
P1dB
33dBm
Gain
45dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
27V ~ 32V
Current - Supply
4.6A
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113.146,89000 €13.146,89 €
Manufacturers Standard Package
Unit Price without VAT:13.146,89000 €
Unit Price with VAT:15.644,79910 €