
FM15B5003 | |
|---|---|
DigiKey Part Number | 5328-FM15B5003-ND |
Manufacturer | |
Manufacturer Product Number | FM15B5003 |
Description | BI DIR AMP SMA 30MHZ-2.7GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 2.7GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 30MHz ~ 2.7GHz | |
P1dB | 15dBm | |
Gain | 36dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 1.4A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.247,68000 € | 9.247,68 € |
| Unit Price without VAT: | 9.247,68000 € |
|---|---|
| Unit Price with VAT: | 11.004,73920 € |

