
FM11S3905 | |
|---|---|
DigiKey Part Number | 5328-FM11S3905-ND |
Manufacturer | |
Manufacturer Product Number | FM11S3905 |
Description | SYNTHESIZER SMA 24GHZ-27GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar 24GHz ~ 27GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 24GHz ~ 27GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.232,03000 € | 3.232,03 € |
| Unit Price without VAT: | 3.232,03000 € |
|---|---|
| Unit Price with VAT: | 3.846,11570 € |

