
FM1017-5 | |
|---|---|
DigiKey Part Number | 5328-FM1017-5-ND |
Manufacturer | |
Manufacturer Product Number | FM1017-5 |
Description | LAUNCH PIN & DIELECTRIC FOR 0.38 |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |

