
FM1015-2 | |
|---|---|
DigiKey Part Number | 5328-FM1015-2-ND |
Manufacturer | |
Manufacturer Product Number | FM1015-2 |
Description | HERMETIC SEAL FOR 0.012" (0.3MM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For Field Replaceable Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | Field Replaceable Connectors | |
Body Material | Glass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

