
FM1015-1 | |
|---|---|
DigiKey Part Number | 5328-FM1015-1-ND |
Manufacturer | |
Manufacturer Product Number | FM1015-1 |
Description | HERMETIC SEAL FOR 0.23MM (.009IN |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For Field Replaceable Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | Field Replaceable Connectors | |
Body Material | - | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |

