
FM-W22IR002 | |
|---|---|
DigiKey Part Number | 5328-FM-W22IR002-ND |
Manufacturer | |
Manufacturer Product Number | FM-W22IR002 |
Description | WG ISOLATOR WR-22 40-46 GHZ 15 D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 GHz ~ 46 GHz Isolator 5 W 15dB (Min) 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 40 GHz ~ 46 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.4dB (Max) | |
VSWR | 1.4 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.298,65000 € | 2.298,65 € |
| Unit Price without VAT: | 2.298,65000 € |
|---|---|
| Unit Price with VAT: | 2.735,39350 € |

