76 GHz ~ 78 GHz Isolator 2 W 15dB 1.4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-W12IR002

DigiKey Part Number
5328-FM-W12IR002-ND
Manufacturer
Manufacturer Product Number
FM-W12IR002
Description
WG ISOLATOR WR-12 76-78 GHZ 15 D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
76 GHz ~ 78 GHz Isolator 2 W 15dB 1.4 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
15dB
Manufacturer
Fairview Microwave
Power - Average Forward
2 W
Packaging
Bag
Insertion Loss
0.8dB
Part Status
Active
VSWR
1.4
Type
Isolator
Package / Case
Module
Frequency
76 GHz ~ 78 GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
13.101,18000 €3.101,18 €
Manufacturers Standard Package
Unit Price without VAT:3.101,18000 €
Unit Price with VAT:3.690,40420 €