
FM-SR250CU-ST-BULK | |
|---|---|
DigiKey Part Number | 5328-FM-SR250CU-ST-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FM-SR250CU-ST-BULK |
Description | CABLE COAXIAL RG-401 1=1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-401 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Jacket Color Tan |
Packaging Bulk | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.209" (5.31mm) |
Cable Group RG-401 | Shield Material Copper, Bare |
Conductor Strand Solid | Operating Temperature -55°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,86000 € | 41,86 € |
| Unit Price without VAT: | 41,86000 € |
|---|---|
| Unit Price with VAT: | 49,81340 € |

