MFR Recommended

FM-SR141TB | |
|---|---|
DigiKey Part Number | 5328-FM-SR141TB-ND |
Manufacturer | |
Manufacturer Product Number | FM-SR141TB |
Description | CBL COAX .141 SEMI-RIGID FO 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Conductor Material Copper, Silver Coated |
Packaging Bag | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Obsolete | Dielectric Diameter 0.119" (3.02mm) |
Cable Type Coaxial | Shield Material Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
Shield Type Braid | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM-SR141TB-BULK | Fairview Microwave | 0 | 5328-FM-SR141TB-BULK-ND | 15,63000 € | MFR Recommended |


