MFR Recommended

FM-SR141CU-STR | |
|---|---|
DigiKey Part Number | 5328-FM-SR141CU-STR-ND |
Manufacturer | |
Manufacturer Product Number | FM-SR141CU-STR |
Description | CBL COAX RG402 TYPE .141 SE 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-402 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Tan | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
Operating Temperature | -55°C ~ 125°C |


