
FM-SR141CU-CL-BULK | |
|---|---|
DigiKey Part Number | 5328-FM-SR141CU-CL-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FM-SR141CU-CL-BULK |
Description | CBL COAX RG402 TYPE .141 SE 1=1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Jacket Color Tan |
Packaging Bag | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.117" (2.97mm) |
Cable Group RG-402 | Shield Material Copper, Bare |
Conductor Strand Solid | Operating Temperature -55°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

