MFR Recommended

FM-SR047CU-COIL | |
|---|---|
DigiKey Part Number | 5328-FM-SR047CU-COIL-ND |
Manufacturer | |
Manufacturer Product Number | FM-SR047CU-COIL |
Description | CBL COAX .047 SEMI-RIGID CO 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Bag | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Obsolete | Dielectric Diameter 0.037" (0.94mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Conductor Strand Solid | Operating Temperature -55°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM-SR047CU-CL-BULK | Fairview Microwave | 0 | 5328-FM-SR047CU-CL-BULK-ND | 18,58000 € | MFR Recommended |


