
FM-P047HF | |
|---|---|
DigiKey Part Number | 5328-FM-P047HF-ND |
Manufacturer | |
Manufacturer Product Number | FM-P047HF |
Description | CBL COAX BLUE FEP JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.036" (0.91mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 165°C |

