
FM-P047-BULK | |
|---|---|
DigiKey Part Number | 5328-FM-P047-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FM-P047-BULK |
Description | CBL COAX BLUE FEP JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Jacket Color Blue |
Packaging Bag | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Coaxial | Dielectric Diameter 0.036" (0.91mm) |
Conductor Strand Solid | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.056" (1.42mm) | Operating Temperature -65°C ~ 165°C |
Shield Type Braid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

