FM-F086HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 0
Unit Price: 10,95000 €
Datasheet
Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-F086HF

DigiKey Part Number
5328-FM-F086HF-ND
Manufacturer
Manufacturer Product Number
FM-F086HF
Description
CBL COAX BLUE FEP JACKET 1=1'
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.104" (2.64mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.064" (1.63mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes