FM-141FL-NM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 0
Unit Price: 28,25000 €
Datasheet
Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-141FL-NM

DigiKey Part Number
5328-FM-141FL-NM-ND
Manufacturer
Manufacturer Product Number
FM-141FL-NM
Description
0.141 FORMABLE NON-MAGNETIC CABL
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Fairview Microwave
Conductor Material
Copper, Silver Coated
Packaging
Bulk
Dielectric Diameter
0.117" (2.97mm)
Part Status
Obsolete
Shield Coverage
100%
Cable Type
Coaxial
VoP, Velocity of Propagation
70.0
Conductor Strand
Solid
Operating Temperature
-55°C ~ 200°C
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM-141FL-NM-BULKFairview Microwave05328-FM-141FL-NM-BULK-ND28,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes