
SS33 | |
|---|---|
DigiKey Part Number | 2156-SS33-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS33 |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 848 | 0,30230 € | 256,35 € |
| Unit Price without VAT: | 0,30230 € |
|---|---|
| Unit Price with VAT: | 0,35974 € |


