
SB5100 | |
|---|---|
DigiKey Part Number | 2156-SB5100-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SB5100 |
Description | DIODE SCHOTTKY 100V 5A DO201 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Bulk: | 20525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 367 | 0,70569 € | 258,99 € |
| Unit Price without VAT: | 0,70569 € |
|---|---|
| Unit Price with VAT: | 0,83977 € |

