
SB320 | |
|---|---|
DigiKey Part Number | 2156-SB320-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SB320 |
Description | DIODE SCHOTTKY 20V 3A DO201 |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Bulk: | 6930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

