
S3M | |
|---|---|
DigiKey Part Number | 2156-S3M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | S3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC (DO-214AB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Bulk: | 32958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.515 | 0,17212 € | 260,76 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,20482 € |

