
S1M | |
|---|---|
DigiKey Part Number | 2156-S1M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | S1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Bulk: | 90269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.404 | 0,05949 € | 261,99 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |





