
PN4118 | |
|---|---|
DigiKey Part Number | 2156-PN4118-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | PN4118 |
Description | JFET N-CH 40V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN4118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 80 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 7826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10327 € | 268,19 € |
| Unit Price without VAT: | 0,10327 € |
|---|---|
| Unit Price with VAT: | 0,12289 € |

