
P6KE20A | |
|---|---|
DigiKey Part Number | P6KE20AFSTR-ND - Tape & Reel (TR) P6KE20AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE20A |
Description | TVS DIODE 17.1VWM 27.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,14532 € | 72,66 € |
| 1.000 | 0,12986 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10784 € | 377,44 € |
| 7.000 | 0,09830 € | 688,10 € |
| 10.500 | 0,09344 € | 981,12 € |
| 17.500 | 0,08797 € | 1.539,48 € |
| 24.500 | 0,08474 € | 2.076,13 € |
| 35.000 | 0,08159 € | 2.855,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

