
NDS9952A | |
|---|---|
DigiKey Part Number | 2156-NDS9952A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDS9952A |
Description | MOSFET N/P-CH 30V 3.7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A, 2.9A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 320pF @ 10V |
Part Status Active | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.7A, 2.9A | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 1A, 10V |

