
NDS356AP-NB8L005A | |
|---|---|
DigiKey Part Number | 2156-NDS356AP-NB8L005A-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDS356AP-NB8L005A |
Description | -30V P-CHANNEL LOGIC LEVEL ENHAN |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | 0,23797 € | 255,82 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |


